Analog Devices MAX4620EPD+

70Ω 4 SPST(SPST)-Normal Open PDIP-14 Analog Switches / Multiplexers ROHS
$ 4.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4620EPD+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4581CPE
Analog Multiplexer Single 8:1 16-Pin PDIP N
Analog DevicesMAX4558CPE
±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers/Switches
MicrochipMCP2120-I/P
MCP2120 Series 5.5 V 312.5 kBaud Low Power Infrared Encoder / Decoder - PDIP-14
MicrochipRE46C105E14F
MICROCHIP RE46C105E14F, PIEZOELECTRIC DRIVER, 14-PIN, PDIP
Texas InstrumentsDS14C88N/NOPB
ROHS3Compliant Driver Through Hole Obsolete interface driver 0C~70C 4.5V~12.6V
MicrochipMCP2140A-I/P
IrDA Standard Protocol Stack Controller UART Interface 2.5V/3.3V/5V 18-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX4620EPD+ provided by its distributors.

70Ω 4 SPST(SPST)-Normal Open PDIP-14 Analog Switches / Multiplexers ROHS
±15kV ESD-Protected, Low-Voltage, Quad, SPST, CMOS Analog Switches
Analog Switch Quad SPST 14-Pin PDIP N
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPST-NOX4 70OHM 14DIP
PDIP ±15KV ESD-PROTECTED LOWVA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated