Analog Devices MAX4486AKA

IC OPAMP GP 2 CIRCUIT SOT23-8 / General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
$ 1.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4486AKA.

_legacy Avnet

Datasheet12 pages25 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.15
$ 1.18
$ 1.18
Stock
87,153
314,081
314,081
Authorized Distributors
1
2
2
Case/Package
SOT-23
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
20 V/µs
20 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
-
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
67 dB
67 dB
67 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
2.2 mA
2.2 mA

Related Parts

Texas InstrumentsOPA373AIDBVT
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA363IDBVT
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
MicrochipMCP6283T-E/CH
MCP6283 Series 6 V 450 µA 5 MHz Surface Mount Rail-to-Rail Op Amp - SOT-23-6
Texas InstrumentsTLV2460IDBVT
Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Analog DevicesMAX4239AUT+
Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers
Analog DevicesMAX4237EUT
GULL WING OPERATIONAL AMPLIFIER BICMOS INDUSTRIAL op amp buffer circuit 82dB 1.3V/us 85C 7.5MHz

Descriptions

Descriptions of Analog Devices MAX4486AKA provided by its distributors.

IC OPAMP GP 2 CIRCUIT SOT23-8 / General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
GULL WING 2014 OPERATIONAL AMPLIFIER BICMOS OPERATIONAL AMPLIFIER Amplifier 67dB 125C 7MHz 98dB
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated