Texas Instruments OPA373AIDBVT

Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA373AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages18 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-37.14%

CAD Models

Download Texas Instruments OPA373AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.998
$ 0.841
$ 0.841
Stock
299,430
712,565
712,565
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
585 µA
585 µA
585 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA373AIDBVT.

Related Parts

Texas InstrumentsOPA374AIDBVT
Operational Amplifier, Single, 6.5 MHz, 1, 5 V/ s, 2.3V to 5.5V, SOT-23, 5
Analog DevicesAD8605ARTZ-REEL7
Operational amplifier, AD8605, rail-to-rail, 5V, SOT-23 package
MicrochipMCP6G01T-E/OT
MCP6G01 Series 1.8 V - 5.5 V 110 µA Analog Selectable Gain Amplifier - SOT-23-5
Texas InstrumentsLMV710M5/NOPB
Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85
STMicroelectronicsTSV911ILT
TSV91x Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5
Texas InstrumentsLMV710M5X/NOPB
Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments OPA373AIDBVT provided by its distributors.

Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Single channel 0.5pA 5V/us 6.5MHz SOT-23-6 Operational Amplifier ROHS
585μA 5V/μs 15nV/rtHz 6.5MHz Shutdown Rail-to-Rail 1Ch 1Op 2.7V ±2.75V, 5.5V 1mV 0.5pA General Purpose SOT-23-6 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.