Texas Instruments TLV2460IDBVT

Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
$ 1.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2460IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet74 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet58 pages18 years ago
Datasheet7 pages27 years ago

Farnell

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.51%

CAD Models

Download Texas Instruments TLV2460IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.379
$ 1.158
Stock
57,863,766
87,323,973
Authorized Distributors
5
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
71 dB
71 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2460IDBVT.

Related Parts

Texas InstrumentsTLV2461CDBVT
Single, 6-V, 6.4-MHz, RRIO operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV2471IDBVT
Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA334AIDBVT
Single 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 6-SOT-23 -40 to 125
MicrochipMCP6286T-E/OT
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsTSX711ILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV2460IDBVT provided by its distributors.

Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 6-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO6
550μA 1.6V/μs 14nV/rtHz 6.4MHz shutdown Rail to Rail 80mA 1 1 6V 500μV 1.3nA General Purpose SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Op-Amp, 6.4Mhz, 1.6V/Us, Sot-23-6; No. Of Amplifiers:1 Amplifier; Bandwidth:6.4Mhz; Slew Rate:1.6V/Μs; Supply Voltage Range:2.7V To 6V; Amplifier Case Style:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2460IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2460IDBVT .