Analog Devices MAX4486AKA-T

ROHS3Compliant R-PDSO-G8 TIN Tape & Reel (TR) op amp buffer circuit 2.9mm 4mA 10000muV 7000kHz
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4486AKA-T.

Augswan

Datasheet8 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.04%

Alternate Parts

Price @ 1000
$ 1.18
$ 1.18
$ 1.18
Stock
313,197
313,197
313,197
Authorized Distributors
2
2
2
Case/Package
SOT-23-8
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
67 dB
67 dB
67 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.2 mA
2.2 mA
2.2 mA

Related Parts

Analog DevicesMAX4337EKA+T
ROHS3Compliant EAR99 Tin (Sn) Strip op amp amplifier circuit 1.45mm 0.6muA 600muV 5000kHz
Analog DevicesMAX4413EKA+T
MAX4413 Series 5.5 V Rail to Rail Low Power SMT Operational Amplifier - SOT-23-8
Analog DevicesMAX4232AKA+T
MAX4232 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOT-23-8
Analog DevicesAD8502ARJZ-R2
Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
Analog DevicesAD8502ARJZ-REEL7
Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
STMicroelectronicsTSV632ILT
ROHS3Compliant EAR99 TSV632 Matte Tin (Sn) op amp amplifier circuit 1.45mm 0.0001muA 3mV 790kHz

Descriptions

Descriptions of Analog Devices MAX4486AKA-T provided by its distributors.

ROHS3Compliant R-PDSO-G8 TIN Tape & Reel (TR) op amp buffer circuit 2.9mm 4mA 10000muV 7000kHz
Contains Lead GULL WING Rail-to-Rail 2000 General Purpose Amplifier 67dB 20V/mus -40C~125C 7MHz
Single/Dual/Quad, Low-Cost, Single-Supply 7MHz, Rail-to-Rail Op Amps
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4486AKA+T