Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA363IDBVT

IC OPAMP GP 1 CIRCUIT SOT23-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
$ 2.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA363IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet36 pages13 years ago
Datasheet26 pages18 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-1.13%

CAD Models

Download Texas Instruments OPA363IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.323
$ 1.271
Stock
272,021
752,668
Authorized Distributors
1
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA363IDBVT.

Related Parts

Texas InstrumentsOPA364IDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA364AIDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA373AIDBVT
IC OPAMP GP 1 CIRCUIT SOT23-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
STMicroelectronicsTSV911ILT
TSV91x Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5
STMicroelectronicsTSV911AILT
TSV91xA Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier-SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA363IDBVT provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
1.8 V, 7 MHZ, SINGLE-SUPPLY, RAIL-TO-RAIL I/O OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO6
1.1mA 5V/μs 17nV/rtHz 7MHz shutdown Rail to Rail 85mA 1 1 ±2.75V,5.5V 500μV 1pA General Purpose SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
OP-AMP, CMOS, 7MHZ, 5V/US, SOT-23-6; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 7MHz; Vitesse de balayage: 5V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de b
Op-Amp, Cmos, 7Mhz, 5V/Us, Sot-23-6; No. Of Amplifiers:1 Amplifier; Bandwidth:7Mhz; Slew Rate:5V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA363IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA363IDBVT .