Analog Devices MAX4403ASD

OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC N
$ 0.954

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4403ASD.

_legacy Avnet

Datasheet12 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX4403ASD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.954
$ 1.947
Stock
81,302
308,368
Authorized Distributors
1
5
Case/Package
SOIC
-
Number of Pins
-
14
Number of Circuits
4
-
Slew Rate
1 V/µs
-
Gain Bandwidth Product
800 kHz
-
Input Offset Voltage (Vos)
1 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
68 dB
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
410 µA
-

Related Parts

Texas InstrumentsLMV324IDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV324M/NOPB
OP AMP, 1MHZ, 1V/US, SOIC-14; NO. OF AMP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLMV324M
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC Tube
Operational Amplifier, Low Power, Rail To Rail Output, Cmos Op-Amp/ Reel |Onsemi LMV324DR2G
STMicroelectronicsTS914IDT
TS914 Series 16 V 1.4 MHz Rail-to-Rail CMOS Quad Operational Amplifier - SOIC-14
STMicroelectronicsTS914AIDT
TS914 Series 16 V 1.4 MHz Rail to Rail CMOS Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices MAX4403ASD provided by its distributors.

OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC N
Contains Lead GULL WING Rail-to-Rail 2012 General Purpose Amplifier 68dB 1V/mus -40C~125C 800kHz
IC OPAMP QUAD GP R-TO-R 14-SOIC
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated