STMicroelectronics TS914AIDT

TS914 Series 16 V 1.4 MHz Rail to Rail CMOS Quad Operational Amplifier - SOIC-14
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS914AIDT.

Factory Futures

Datasheet17 pages14 years ago
Datasheet17 pages20 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+24.89%

CAD Models

Download STMicroelectronics TS914AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.255
$ 0.89
Stock
281,299
334,801
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS914AID
TS914 Series 16 V 1.4 MHz CMOS Quad Operational Amplifier, SOIC-14, TUBE
MicrochipMCP6H04-E/SL
MCP6H04 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - SOIC-14
MicrochipMCP6H04T-E/SL
Operational Amplifiers - Op Amps 1.2 MHz, 16V Op Amps SOIC14
onsemiLM224DR2G
ROHS3Compliant EAR99 LM224 Cut Tape (CT) op amp buffer circuit 8.75mm 0.3muA 9V 1000kHz
onsemiLM224DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
Texas InstrumentsLMV344MA/NOPB
Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics TS914AIDT provided by its distributors.

TS914 Series 16 V 1.4 MHz Rail to Rail CMOS Quad Operational Amplifier - SOIC-14
Operational Amplifier, 14 Func, 7000uV Offset-Max, CMOS, PDSO4
Operational Amplifiers - Op Amps Quad Rail-to-Rail
STMicroelectronics CMOS Op Amp, Quad, SO, Single Supply, SMD, 14-Pin
4-Ch CMOS Op Amp, 1MHz GBW, 1.35V-16V, SOIC, 400uA
Operational Amplifier SO-14 PU=2500p.
OP-AMP, 1.4MHZ, 1V/US, SOIC-14;
DAC 2-CH Delta-Sigma 24-bit 28-Pin TSSOP Tube
ROHS3Compliant EAR99 TS914 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 8.65mm 0.0003muA 5mV 800kHz
STMicroelectronics TS914AIDT 运算放大器
RS APAC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics