STMicroelectronics TS914IDT

TS914 Series 16 V 1.4 MHz Rail-to-Rail CMOS Quad Operational Amplifier - SOIC-14
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS914IDT.

TME

Datasheet17 pages14 years ago

Factory Futures

iiiC

Future Electronics

DigiKey

Inventory History

3 month trend:
+26.53%

CAD Models

Download STMicroelectronics TS914IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.26
Stock
455,668
419,505
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Texas InstrumentsLMV324IDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV324M/NOPB
OP AMP, 1MHZ, 1V/US, SOIC-14; NO. OF AMP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLF444CMX/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics TS914IDT provided by its distributors.

TS914 Series 16 V 1.4 MHz Rail-to-Rail CMOS Quad Operational Amplifier - SOIC-14
Op Amp Quad GP R-R I/O 16V 14-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 14SO
Operational Amplifiers; TS914IDT; STMICROELECTRONICS; 14; SOIC; 10 mV; 85 dB
RAIL-TO-RAIL CMOS QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14
Operational Amplifiers - Op Amps Quad Rail-to-Rail 3V
OP-AMP, QUAD, 1.4MHZ, 1V/US, SOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 1.4MHz; Slew Rate: 1V/µs; Supply Voltage Range: 2.7V to 16V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics