Texas Instruments LMV324IDR

Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV324IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet45 pages12 years ago
Datasheet47 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago
Datasheet63 pages19 years ago

element14 APAC

Upverter

Newark

Farnell

Inventory History

3 month trend:
-95.87%

CAD Models

Download Texas Instruments LMV324IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.357
$ 0.357
Stock
1,640,215
1,251,205
1,251,205
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1 V/µs
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
50 dB
-
-
Common Mode Rejection Ratio
50 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
7 V
7 V
Operating Supply Current
410 µA
162 µA
162 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV324QDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV324MX
General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 14-SOIC -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Texas InstrumentsLMV324MX/NOPB
ROHS3Compliant EAR99 LMV324 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.5muA 7mV 1000kHz

Descriptions

Descriptions of Texas Instruments LMV324IDR provided by its distributors.

Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
ROHS3Compliant EAR99 LMV324 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.25muA 7mV 1000kHz
Four channels 15nA 1V/us 1MHz SOIC-14 Operational Amplifier ROHS
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
Quad Op Amp, 1MHz BW, 5.5V, SOIC, Rail-to-Rail
Texas Instruments Operational Amplifier, Four channels, SOICencapsulation, Single power supply, surface mount, 14Pin
Operational Amplifiers; LMV324IDR; TEXAS INSTRUMENTS; 7 mV; 5.5 V; 14; 4
IC OPAMP GP R-R 1MHZ QUAD 15nA 2.7~5.5V -40~85°C 14SOIC
OP AMP, QUAD LOW VOLT RRO/P, SOIC14; No. of Amplifiers: 4 Amplifier; Bandwidth: 1MHz; Slew Rate: 1V/µs; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.7V to 5.5V; Amplifier Type: Rail - Rail Output (RRO); Base Number: 324; Gain Bandwidth: 1MHz; I/O Type: Rail-Rail Outputs; IC Generic Number: 324; Input Offset Voltage Max: 7mV; Logic Function Number: 324; No. of Amplifiers: 4Amplifiers; Op Amp Type: Low Voltage; Operating Temperature Range: -40°C to +85°C; Supply Voltage + Nom: 5.5V; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV324IDR .