Texas Instruments LMV324M

Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC Tube
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV324M.

Texas Instruments

Datasheet51 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet43 pages13 years ago
Datasheet41 pages13 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages14 years ago

National Semiconductor

Newark

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments LMV324M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV324IDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV324M/NOPB
OP AMP, 1MHZ, 1V/US, SOIC-14; NO. OF AMP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLMV324QDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Operational Amplifier, Low Power, Rail To Rail Output, Cmos Op-Amp/ Reel |Onsemi LMV324DR2G
STMicroelectronicsTS914AIDT
TS914 Series 16 V 1.4 MHz Rail to Rail CMOS Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LMV324M provided by its distributors.

Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 7000uV Offset-Max, BICMOS, PDSO14
Quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 125
410¦ÌA(x2 Channels) 1V/¦Ìs 1MHz 160mA 4 2.7V 5.5V 1.7mV 15nA SOIC-14 1.75mm
Single/Dual/Quad General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
OP AMP, QUAD, SMD, SOIC14, 324; No. of Amplifiers:4; Op Amp Type:Low Power; Gain, Bandwidth -3dB:1MHz; Slew Rate:1; Voltage, Supply Min:3V; Voltage, Supply Max:32V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:1MHz; Base Number:324; IC Generic Number:324; Logic Function Number:324; Operational Amplifier Features:rail-to-rail outputs; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:7mV; Voltage, Supply +Nom:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV324M .