Analog Devices MAX4204ESA

Contains Lead GULL WING 1999 Surface Mount Buffer Amplifier 471mW 4200V/mus -40C~85C 720MHz
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4204ESA.

_legacy Avnet

Datasheet14 pages19 years ago

DigiKey

Inventory History

3 month trend:
-3.85%

CAD Models

Download Analog Devices MAX4204ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 4.65
Stock
172,923
166,756
Authorized Distributors
1
6
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
4200 V/µs
4200 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 mV
-
Power Supply Rejection Ratio (PSRR)
55 dB
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
2.2 mA
-

Related Parts

Texas InstrumentsLMC662CMX/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC 0 to 70
Operational Amplifier, Low Power, Rail To Rail I/O, Cmos Op-Amp |Onsemi LMV932DR2G
Texas InstrumentsLMC662AIM/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC662CM/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC 0 to 70
STMicroelectronicsTS972IYDT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V Automotive 8-Pin SO N T/R
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual

Descriptions

Descriptions of Analog Devices MAX4204ESA provided by its distributors.

Contains Lead GULL WING 1999 Surface Mount Buffer Amplifier 471mW 4200V/mus -40C~85C 720MHz
Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers | IC BUFFER 2 CIRCUIT 8SOIC
2.2mA(x2 Channels) 4.2KV/¦Ìs 2.1nV/rtHz 52mA 2 2 1mV 800nA 720MHz Buffer SOIC-8 1.5mm
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated