Texas Instruments LMC662AIM/NOPB

Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC -40 to 85
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC662AIM/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

element14

LCSC

Inventory History

3 month trend:
-1.64%

CAD Models

Download Texas Instruments LMC662AIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC662AIM/NOPB.

Related Parts

Texas InstrumentsLMC662CM/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLMC662CMX/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLMC6032IM
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-SOIC -40 to 85
Analog DevicesAD8542AR-REEL7
IC OPAMP GP R-R CMOS 1MHZ 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments LMC662AIM/NOPB provided by its distributors.

Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC -40 to 85
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Single Supply, Surface Mount, 8-Pin
Op Amp, Rail-to-Rail Output, Single Supply, CMOS, Dual, -40 to 85 C, SOIC-8
Op Amp Dual Low Power Amplifier R-R O/P 15.5V Automotive 8-Pin SOIC Tube
Cmos Dual Operational Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC662AIM/NOPB.
Dual 0.002pA 1.1V/us 1.4MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 3300uV Offset-Max, CMOS, PDSO8
OP AMP, DUAL, CMOS, 1.5MHZ, 28MA; Op Amp Type:Low Input Bias; No. of Amplifiers:2; Slew Rate:1.1V/µs; Supply Voltage Range:4.75V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:662; Gain Bandwidth:1.4MHz; Gain Bandwidth:1.4MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:3.3mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:NSOIC; Slew Rate:1.1V/µs; Supply Voltage + Nom:16V; Supply Voltage Max:15.5V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC662AIM/NOPB .
  • LMC662AIM/NOPB.
  • LMC662AIMNOPB