Texas Instruments LMC662CMX/NOPB

Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC 0 to 70
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC662CMX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

ODG (Origin Data Global)

element14

HQonline

Inventory History

3 month trend:
+38.45%

CAD Models

Download Texas Instruments LMC662CMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC662CMX/NOPB.

Related Parts

Texas InstrumentsLMC6032IM
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-SOIC -40 to 85
Texas InstrumentsLMC662CM/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLMC662AIM/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC -40 to 85
Analog DevicesAD8542AR-REEL7
IC OPAMP GP R-R CMOS 1MHZ 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments LMC662CMX/NOPB provided by its distributors.

Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC 0 to 70
IC CMOS 2 CIRCUIT 8SOIC "CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC"
ROHS3Compliant EAR99 LMC662 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.002pA 1mV 1400kHz
Op Amp Dual Low Power Amplifier R-R O/P 15.5V Automotive 8-Pin SOIC T/R
Dual 0.002pA 1.1V/us 1.4MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 6300uV Offset-Max, CMOS, PDSO8
750μA(x2 Channels) 1.1V/μs 22nV/rtHz 1.4MHz shutdown Push-Pull,Rail to Rail 40mA 2 2 4.75V 15.5V 1mV 0.002pA CMOS SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Gain; Gain Bandwidth -3db:1.4MHz; Slew Rate:1.1V/µs; Supply Voltage Min:4.75V; Supply Voltage Max:15.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC662CMX/NOPB .
  • LMC662CMXNOPB