Analog Devices MAX4204ESA+

Op Amp Dual High Speed Amplifier ±5.5V 8-Pin SOIC N / IC OPAMP BUFFER 720MHZ 8SOIC
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4204ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-17.12%

CAD Models

Download Analog Devices MAX4204ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4203ESA+
ROHS3Compliant EAR99 MAX4203 Matte Tin (Sn) op amp amplifier circuit 5mm 10muA 1mV 55dB
Texas InstrumentsLMC662CM/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLMH6643MAX/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMV932MAX/NOPB
Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-SOIC -40 to 125
Operational Amplifier, Low Power, Rail To Rail I/O, Cmos Op-Amp |Onsemi LMV932DR2G
STMicroelectronicsTS972IYDT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V Automotive 8-Pin SO N T/R

Descriptions

Descriptions of Analog Devices MAX4204ESA+ provided by its distributors.

Op Amp Dual High Speed Amplifier ±5.5V 8-Pin SOIC N / IC OPAMP BUFFER 720MHZ 8SOIC
ROHS3Compliant EAR99 MAX4204 Matte Tin (Sn) op amp buffer circuit 4.9mm 10muA -6V 720MHz
2.2mA(x2 Channels) 4.2KV/¦Ìs 2.1nV/rtHz 52mA 2 2 ¡À5.5V 1mV 800nA 720MHz Buffer SOIC-8 1.5mm
Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
VIDEO BUFFER AMP, 720MHZ, NSOIC-8; No. of Amplifiers: 2Amplifiers; Gain Bandwidth: 720MHz; Slew Rate: 4200V/µs; Supply Voltage Range: ± 4V to ± 5.5V; Amplifier Case Style: NSOIC; No. of Pins: 8Pins; Output Current: 52mA; Amplifier Output: Open Loop; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated