onsemi NCV33072ADR2G

Operational Amplifier, Single Supply 3.0 V to 44 V, Dual
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33072ADR2G.

Upverter

Datasheet30 pages11 years ago

Master Electronics

IHS

HQonline

onsemi

Inventory History

3 month trend:
+33.23%

CAD Models

Download onsemi NCV33072ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.416
Stock
153,177
1,472,023
Authorized Distributors
6
6
Case/Package
SOP
-
Number of Pins
8
10
Number of Circuits
2
2
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Common Mode Rejection Ratio
80 dB
97 dB
Min Supply Voltage
-
3 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2013-12-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC
ROHS3Compliant EAR99 MC34072A Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 3mV 4500kHz
onsemiMC33072DG
Op Amp Dual GP ±22V/44V 8-Pin SOIC N Tube / IC OPAMP GP 4.5MHZ 8SOIC
STMicroelectronicsTL072BIDT
TL072 Series 16 V/µs 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082BIYDT
ROHS3Compliant EAR99 TL082 Tape & Reel (TR) op amp amplifier circuit 4.9mm 20pA 1mV 4000kHz
STMicroelectronicsTL082BCDT
ROHS3Compliant EAR99 TL082 Matte Tin (Sn) op amp buffer circuit 4.9mm 20pA 1mV 4000kHz

Descriptions

Descriptions of onsemi NCV33072ADR2G provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Dual
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 Tin (Sn) Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.7muA 1mV 4500kHz
Opamp, Aec-Q100, 4.5Mhz, -40 To 125Deg; No. Of Channels:2Channels; Gain Bandwidth Product:4.5Mhz; Supply Voltage Range:3V To 44V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Onsemi NCV33072ADR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd