Analog Devices MAX3693ECJ+T

ATM/SONET/SDH Serial to Parallel/Parallel to Serial Converter, 1-Func, Bipolar, PQFP32
$ 10.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3693ECJ+T.

IHS

Datasheet8 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3693ECJ+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTUSB3410VF
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP
Texas InstrumentsTUSB3410IVF
UART, I2C and IrDA serial port to USB bridge 32-LQFP -40 to 85
Texas InstrumentsTUSB2046BVF
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
NXP SemiconductorsTDA8029HL/C207,151
Low Power Single Card Reader/Tray Rohs Compliant: Yes |NXP Semiconductors TDA8029HL/C207,151
NXP SemiconductorsTDA8029HL/C207,118
TDA8029 Series 2.7 to 6 V 20 MHz Serial SMT Smart Card Interface IC - LQFP-32
Analog DevicesMAX3420EECJ+
MAXIM INTEGRATED PRODUCTS MAX3420EECJ+ IC, USB P/H CONTROLLER, SPI, 32LQFP

Descriptions

Descriptions of Analog Devices MAX3693ECJ+T provided by its distributors.

ATM/SONET/SDH Serial to Parallel/Parallel to Serial Converter, 1-Func, Bipolar, PQFP32
LVDS Serializer 0.4V 32-Pin LQFP T/R
IC 4:1 SERIALIZER 622MBPS 32LQFP
BIPOLAR ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER MAX3693 Tape & Reel (TR) interface deserializer 7mm 3.3V 3V~3.6V 622Mbps
ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: LQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated