Texas Instruments SN74HCT138N

Decoder/multiplexer; Cmos-ttl; -0.5 to 7 V; + 25 ma; 10 Pf (max.); PDIP
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT138N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages11 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Newark

HQonline

Inventory History

3 month trend:
+46.95%

CAD Models

Download Texas Instruments SN74HCT138N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.537
$ 0.537
Stock
256,587
25,838,753
25,838,753
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT138N.

Related Parts

CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
Texas InstrumentsCD74HCT138E
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube / IC 3-8 LINE DECODER/DEMUX 16-DIP
Texas InstrumentsCD74HCT238E
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
Texas InstrumentsSN74F138N
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP

Descriptions

Descriptions of Texas Instruments SN74HCT138N provided by its distributors.

Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube / IC 3-8 LINE DECODER/DEMUX 16-DIP
3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, PDIP16
Texas Instruments SN74HCT138N Logic IC Multiplexer Demultiplexer Signal Switch
Texas Instruments Decoder, 16Pin, PDIPencapsulation, Through hole mounting, 19.3 x 6.35 x 4.57mm
3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85
IC, DECODER/DEMUX; Logic Family / Base Number:74HCT138; Logic Type:Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Fa
IC, DECODER/DEMUX; Famille Logique/ Numéro de base: 74HCT138; Type de logique: Décodeur / Démultiplexeur; Nombre de canauxde sortie: 8Sortie(s); Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tension, alime

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT138 N
  • SN74HCT138N .
  • SN74HCT138N.
  • SN74HCT138N..