Texas Instruments CD74HCT4051E

5V, 8: 1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
$ 0.567
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4051E.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.67%

CAD Models

Download Texas Instruments CD74HCT4051E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 31.113
$ 31.113
Stock
181,272
74,027
74,027
Authorized Distributors
5
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
-
-
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual, Single
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
1
1

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4051E.

Related Parts

Texas InstrumentsCD74HC4051E
Texas Instruments Multiplexer switch chip, PDIPencapsulation, 16Pin, Through-hole
Texas InstrumentsCD74HCT4351E
5-V, 8:1, 1-channel analog mutliplexer with latch & TTL inputs 20-PDIP -55 to 125
Texas InstrumentsCD74HCT151E
High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT4051E provided by its distributors.

5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Analog Multiplexer Single 8:1 16-Pin PDIP Tube
8-CHANNEL SGL ENDED MULTIPLEXER PDIP16
IC, LOGIC, ANALOG MUX/DEMUX, 16DIP;
Logic - Signal Switches 8-Channel Analog
Ic, Logic, Analog Mux/Demux, 16Dip; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:90Ohm; Supply Voltage Range:4.5V To 5.5V; Analogue Multiplexer Case:Dip; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT4051E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4051E .
  • CD74HCT4051E.