Texas Instruments SN74F138N

3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F138N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-1.87%

CAD Models

Download Texas Instruments SN74F138N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.543
$ 0.543
Stock
8,816,879
599,125
599,125
Authorized Distributors
5
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder
Decoder
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
20 mA
20 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F138N.

Related Parts

Texas InstrumentsCD74ACT138E
3-Line to 8-Line Inverting Decoders/Demultiplexers 16-PDIP -55 to 125
Texas InstrumentsSN74AHCT138N
3-Line to 8-Line Decoder / Demultiplexer 16-PDIP -40 to 85
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74F138N provided by its distributors.

3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDIP16
Logic, Bipolar; F-TTL; 5 V (Nom.); 40 mA; 2 V (Min.); 0.8 V (Max.); 3.2 to 9 ns
9ns Single-Phase 8 3 1 4.5V 5.5V 20mA 1mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
LOGIC, 3-8 LINE DEC/DEMUX, 16DIP; Logic Family / Base Number:74F138; Logic Type:Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74F; Logic IC Base Number:74138; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); IC Applications:Data Transmission Systems, Memory Decoders; Logic IC Base Number:74138; Logic IC Function:3-to-8 Line Decoder / Demultiplexer; Operating Temperature Range:0°C to +70°C; Ratio:3:8; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F138N .
  • SN74F138N..