Vishay DG211BDJ-E3

DG211B Series SPST 22 V 50 Ohm Through Hole Improved Analog Switch - PDIP-16
$ 1.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG211BDJ-E3.

IHS

Datasheet14 pages12 years ago

Factory Futures

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.71%

CAD Models

Download Vishay DG211BDJ-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-06-11
LTD Date2025-12-11

Related Parts

DG202B Series SPST 22 V 160 Ohm Through Hole Improved CMOS Analog Switch PDIP-16
DG212B Series SPST 22 V 50 Ohm Through Hole Improved Analog Switch - PDIP-16
DG201 Series SPST 22 V 45 Ohm Through Hole Improved CMOS Analog Switch - PDIP-16
Texas InstrumentsCD74HCT4316E
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4066E
5V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-PDIP -55 to 125
NXP Semiconductors74HCT4066N,112
Through Hole ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 3Ohm 4.5V~5.5V 44ns 30ns

Descriptions

Descriptions of Vishay DG211BDJ-E3 provided by its distributors.

DG211B Series SPST 22 V 50 Ohm Through Hole Improved Analog Switch - PDIP-16
85Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
DG211BDJ-E3,ANALOGUE SWITCH QUAD SPST,12V,15V,18V,24V,5V,9V,16-PIN PDIP
SPST, 4 Func, 1 Channel, CMOS, PDIP16
Analog Switch / Multiplexer (Mux) IC; No. of Switches:4; Voltage Supply Source:Dual; On State Resistance Max:45ohm; Supply Voltage Min:4.5V; Supply Voltage Max:44V; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG 211BDJ-E3
  • DG211BDJ-E3.