Analog Devices MAX3087CSA

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
$ 1.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3087CSA.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.76
$ 3.872
$ 3.872
Stock
69,584
121,242
121,242
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

STMicroelectronicsST485CDR
ST485C Series 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8
Texas InstrumentsSN75LBC184DR
EAR99 75LBC184 Tape & Reel (TR) RS422RS485 interface driver 5V 25mA 72.603129mg 300ns
Texas InstrumentsDS3695AM/NOPB
Multipoint Rs485/Rs422 Transceivers Rohs Compliant: Yes |TEXAS INSTRUMENTS DS3695AM/NOPB.
Texas InstrumentsSN65LBC176D
EAR99 65LBC176 Tube RS422RS485 interface driver 5V 1.5mA 72.603129mg 33ns
STMicroelectronicsST485ECDR
+/-15 kV ESD protected, low power RS-485/RS-422 transceiver, [0oC, 70oC] temperature range
STMicroelectronicsST485BDR
ST485B 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8 (- 40 to 85 °C)

Descriptions

Descriptions of Analog Devices MAX3087CSA provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
IC TXRX RS485/422 10MBPS 8-SOIC
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated