Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST485BDR

$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485BDR.

IHS

Datasheet19 pages20 years ago

Future Electronics

SHENGYU ELECTRONICS

Mouser

Farnell

Inventory History

3 month trend:
-6.82%

CAD Models

Download STMicroelectronics ST485BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 1.234
$ 1.234
Stock
7,487,953
1,421,251
1,421,251
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
2.5 Mbps
2.5 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MaxLinearSP485EEN-L
SP485E Series 10Mbps 5V Enhanced Low EMI Half Duplex RS-485 Transceiver -SOIC-8N
MaxLinearSP485EN-L
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP483CN-L
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MicrochipMCP2561-E/SN
MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - SOIC-8
MicrochipMCP2562-E/SN
Other Interface ICs; MCP2562-E/SN; MICROCHIP TECHNOLOGY; 8; 5.5 V; 4.5 V; SOIC
MCP2561 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver-SOIC-8

Descriptions

Descriptions of STMicroelectronics ST485BDR provided by its distributors.

ST485B 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8 (- 40 to 85 °C)
LOW POWER RS-485/RS-422 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
LOW POWER RS-485/RS-422 TRANSCEIVER, [-40oC, 85oC] TEMPERATURE RANGE
Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R
ST485BDR, LINE TRANSCEIVER, RS-422, RS-485, 5 V, 8-PIN SOIC
transceiver 2.5Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
EAR99 ST485 Tape & Reel (TR) RS422RS485 interface receiver 5V 900muA 1.75mm 60ns
Other Interface ICs; ST485BDR; STMICROELECTRONICS; 8; 5.25 V; 4.75 V; SOIC
IC, RS485/ RS422 TRX, LO-PWR, 8-SO; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST485BDR.
  • ST485BDR..