STMicroelectronics ST485ECDR

+/-15 kV ESD protected, low power RS-485/RS-422 transceiver, [0oC, 70oC] temperature range
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485ECDR.

IHS

Datasheet18 pages21 years ago

HQonline

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+34.82%

CAD Models

Download STMicroelectronics ST485ECDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.587
$ 0.587
Stock
1,593,042
4,264,974
4,264,974
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
5 mbps
5 mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MaxLinearSP485EN-L
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP485CN-L
LINE TRANSCEIVER, RS-485, RS-422 5MBIT/S DIFFERENTIAL, 5 V, 8-PIN SOIC
MaxLinearSP483CN-L
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Texas InstrumentsDS75176BM
Multipoint S-485/ S-422 Transceivers 8-SOIC 0 to 70
Texas InstrumentsDS8921ATM/NOPB
EAR99 DS8921 Tube RS422RS485 interface driver 5V 35mA 540.001716mg 20ns
±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable

Descriptions

Descriptions of STMicroelectronics ST485ECDR provided by its distributors.

+/-15 kV ESD protected, low power RS-485/RS-422 transceiver, [0oC, 70oC] temperature range
ST485E Series 5 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R
ST485ECDR, LINE TRANSCEIVER, RS-422, RS-485, 5 V, 8-PIN SOIC
EAR99 ST485 Tape & Reel (TR) RS422RS485 interface receiver 5V 900muA 1.75mm 45ns
Other Interface ICs; ST485ECDR; STMICROELECTRONICS; 8; 5.25 V; 4.75 V; SOIC
transceiver 5Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
TXRX, 5V, RS485/422, ESD, 8-SOIC; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; IC Generic Number: ST485E; SVHC: No SVHC (17-Dec-2015); RoHS Phthalates Compliant: Yes; Base Number: 485; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics