Texas Instruments SN65LBC176D

EAR99 65LBC176 Tube RS422RS485 interface driver 5V 1.5mA 72.603129mg 33ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC176D.

Texas Instruments

Datasheet26 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-14.00%

CAD Models

Download Texas Instruments SN65LBC176D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.792
Stock
322,611
354,218
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LBC176D.

Related Parts

Texas InstrumentsSN65176BDR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65176BD
DIFFERENTIAL BUS TRANSCEIVER, SOIC-8; DE; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Analog DevicesADM4853ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)
Texas InstrumentsDS75176BTM/NOPB
EAR99 DS75176 Tube RS422RS485 interface transceiver 5V 55mA 1.45mm 37ns
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65LBC176D provided by its distributors.

EAR99 65LBC176 Tube RS422RS485 interface driver 5V 1.5mA 72.603129mg 33ns
BUS TRANSCEIVER RS485/RS422, SMD; Type de circuit: Émetteur-récepteur différentiel; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.75V; Tension, alim
Bus Transceiver Rs485/Rs422, Smd; Device Type:Differential Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS SN65LBC176D
BUS TRANSCEIVER RS485/RS422, SMD; Device Type:Differential Transceiver; IC Interface Type:RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:65; Data Rate:10Mbps; Line, Bus Drive, Receive, Transceiver Type:CMOS Differential RS422/RS422; Logic Function Number:65; Operating Temperature Range:-40°C to +85°C; Output Current Max:60mA; Supply Current:1.5mA; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device; Transceiver Type:Differential

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LBC176D .