Analog Devices MAX292CWE+

Active Filter Single SW-CAP Low Pass 8th Order 25kHz 16-Pin SOIC W / IC FILTER LOWPASS 16-SOIC
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX292CWE+.

SHENGYU ELECTRONICS

Datasheet10 pages15 years ago

Farnell

_legacy Avnet

element14

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX292CWE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 10.895
$ 10.895
Stock
97,616
1,011,682
1,011,682
Authorized Distributors
3
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
16
16
16
Bandwidth
-
-
-
-3db Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Common Mode Rejection Ratio
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Input Offset Voltage (Vos)
-
-
-
Input Bias Current
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX297EWE+
Tube MAX297 Elliptic Low Pass Switched Capacitor e3 interface filter -2.375V 2.65mm 35kHz 85C
Analog DevicesMAX294EWE+
Tube MAX294 Elliptic Low Pass Switched Capacitor e3 interface filter -2.375V 2.65mm 25kHz 85C
Analog DevicesMAX293CWE+
Tube MAX293 Elliptic Low Pass Switched Capacitor e3 interface filter -2.375V 2.65mm 35kHz 70C
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsSN75LBC173D
5A991.B 75LBC173 Tube RS422RS423RS485 interface transceiver 5V 20mA 141.690917mg 30ns
Texas InstrumentsSN75LBC175D
5A991.B 75LBC175 Tube RS422RS423RS485 interface transceiver 5V 0.00002A 141.690917mg 30ns

Descriptions

Descriptions of Analog Devices MAX292CWE+ provided by its distributors.

Active Filter Single SW-CAP Low Pass 8th Order 25kHz 16-Pin SOIC W / IC FILTER LOWPASS 16-SOIC
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Response Type: LOWPASS;
IC, SW CAP FILTER, LOW PASS, 25KHZ SO-16; Filter Type:Low Pass; Filter Order:8th; No. of Filters:1; Center/Cutoff Frequency, Fc:25kHz; Operating Temperature Range:0°C to +70°C; Filter Case Style:SOIC; No. of Pins:16 ;RoHS Compliant: Yes
LOWPASS FILTER, 2ND, 25KHZ, WSOIC-24; IC Filter Type: Lowpass; Filter Order: 8th; No. of Filters: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 11V; Filter IC Case Style: WSOIC; No. of Pins: 16Pins; Cutoff Frequency: 25kHz;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated