What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX292EWE+

Tube MAX292 Bessel Low Pass Switched Capacitor e3 interface filter -2.375V 2.65mm 25kHz 85C
$ 10.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX292EWE+.

Official Datasheet16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX291EWE+
Active Filter Single SW-CAP Low Pass 8th Order 25kHz 16-Pin SOIC W
Analog DevicesMAX296EWE+
Tube MAX296 Bessel Low Pass Switched Capacitor e3 interface filter -2.375V 2.65mm 50kHz 85C
Analog DevicesMAX293EWE+
MAX293 Series 8th-Order Lowpass Elliptic Switched-Capacitor Filter - SOIC-16W
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsPGA2311U
+/-5V Stereo Audio Volume Control 16-SOIC -40 to 85
Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)

Descriptions

Descriptions of Analog Devices MAX292EWE+ provided by its distributors.

Tube MAX292 Bessel Low Pass Switched Capacitor e3 interface filter -2.375V 2.65mm 25kHz 85C
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Response Type: LOWPASS;
SWITCHCapacitorFILTER, LOWPASS, 25KHZ, WSOIC; IC Filter Type:Lowpass; Filter Order:8th; No. of Filters:1; Supply Voltage Min:4.75V; Supply Voltage Max:11V; Filter IC Case Style:WSOIC; No. of Pins:16Pins; Cutoff Frequency:25kHz; Program Clock Frequency Typ:35kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated