Analog Devices MAX268ACWG+

Active Filter Dual SW-CAP Band Pass 4th Order 140kHz 24-Pin SOIC W
$ 17.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX268ACWG+.

Augswan

Datasheet28 pages13 years ago

Ciiva

ShanghaiCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX268ACWG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.5
$ 12.095
$ 12.095
Stock
70,319
131,993
131,993
Authorized Distributors
1
2
2
Case/Package
SOIC
-
-
Number of Pins
24
24
24
Bandwidth
-
-
-
-3db Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Common Mode Rejection Ratio
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Input Offset Voltage (Vos)
-
-
-
Input Bias Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin SOIC
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
BIPOLAR Tube MC33035 General Purpose motor driver 40V 10mA 7.6mm -40C~85C TA
Texas InstrumentsCD74HC4067M96
5V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125

Descriptions

Descriptions of Analog Devices MAX268ACWG+ provided by its distributors.

Active Filter Dual SW-CAP Band Pass 4th Order 140kHz 24-Pin SOIC W
ROHS3Compliant Lead Free Active GULL WING Filter IC 14mA 70C 140kHz 15.4mm
Pin-Programmable Universal and Bandpass Filters
IC FILTER 140KHZ BANDPASS 24SOIC
IC FILTER BANDPASS PROG 24-SOIC
2x2nd Ord. prog BPass Filter 140kHz SOL2
MAX268 PIN PROGRAMMABLE UNIVERSA
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Response Type: BANDPASS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated