Texas Instruments CD74HC4067M96

5V, 16: 1, 1-channel, analog multiplexer 24-SOIC -55 to 125
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4067M96.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

Newark

LCSC

element14 APAC

Inventory History

3 month trend:
+29.17%

CAD Models

Download Texas Instruments CD74HC4067M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4067M96.

Related Parts

Texas InstrumentsCD74HCT4067M
5V, 16:1, 1-channel, analog switch, TTL inputs 24-SOIC -55 to 125
Texas InstrumentsCD74HCT4067QM96Q1
Automotive, 5V, 16:1, 1-channel, analog switch, TTL inputs 24-SOIC -40 to 125
onsemi Multiplexer switch chip, SOICencapsulation, 24Pin
Texas InstrumentsCD74HCT4067ME4
5V, 16:1, 1-channel, analog switch, TTL inputs 24-SOIC -55 to 125
MC74HC4067ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 4:1, 2 TO 6 V, 24-PIN SOIC
Analog Multiplexer Single 4:1 Automotive 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CD74HC4067M96 provided by its distributors.

5V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
Texas Instruments Multiplexer switch chip, SOICencapsulation, 24Pin
ICD, 16-Channel Analog Multiplexer/Demultiplexer, SOIC24
ANALOGUE MUX/DEMUX, SINGLE, 16: 1, SOIC24; Configuration multiplexeur: 16: 1; Nombre de circuits: 1Circuit(s); Résistance, Ron, max..: 180ohm; Gamme de tension d'alimentation: 2V à 6V; Boîtier multiplexeur analogique: SOIC; Nom
Analogue Mux/Demux, Single, 16:1, Soic24; Multiplexer Configuration:16:1; No. Of Circuits:1Circuits; On State Resistance Max:180Ohm; Supply Voltage Range:2V To 6V; Analogue Multiplexer Case:Soic; No. Of Pins:24Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4067M96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4067M96 .