Analog Devices MAX268BCWG+

Active Filter Dual SW-CAP Band Pass 4th Order 140kHz 24-Pin SOIC W
$ 12.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX268BCWG+.

Factory Futures

Datasheet28 pages13 years ago

Ciiva

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX268BCWG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.095
$ 17.5
$ 17.5
Stock
123,792
69,025
69,025
Authorized Distributors
2
1
1
Case/Package
-
SOIC
SOIC
Number of Pins
24
24
24
Bandwidth
-
-
-
-3db Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Common Mode Rejection Ratio
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Input Offset Voltage (Vos)
-
-
-
Input Bias Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX261BCWG+
Active Filter Dual SW-CAP UNIV 4th Order 57kHz 24-Pin SOIC W Tube
Analog DevicesMAX267BCWG+
IC FILTER 57KHZ BAND PASS 24SOIC / Band Pass Filter IC Band Pass 2nd Order 57kHz 24-SOIC
Analog DevicesMAX260BCWG+
Tube MAX260 Universal Switched Capacitor e3 interface filter -6.3V 15.4mm 7.5kHz 70C
MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
MicrochipMIC58P01YWM
MIC518P01 Series 80V 4.4MHz 8Bit Parallel-Input Protected Latched Driver SOIC-24
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin SOIC

Descriptions

Descriptions of Analog Devices MAX268BCWG+ provided by its distributors.

Active Filter Dual SW-CAP Band Pass 4th Order 140kHz 24-Pin SOIC W
ROHS3Compliant Lead Free Not Qualified Active Filter IC 70C 140kHz 15.4mm -6.3V
DUAL SWITCHED CAPACITOR FILTER PIN PROGRAMMABLE BANDPASS PDSO24
Pin-Programmable Universal and Bandpass Filters
IC FILTER 140KHZ BANDPASS 24SOIC
IC FILTER BANDPASS PROG 24-SOIC
MAX268 PIN PROGRAMMABLE UNIVERSA
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Response Type: BANDPASS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated