Analog Devices MAX267ACNG+

Active Filter Dual SW-CAP Band Pass 4th Order 57kHz 24-Pin PDIP N
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX267ACNG+.

Augswan

Datasheet28 pages13 years ago

ShanghaiCT

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 24.775
$ 24.775
Stock
46,512
469,342
469,342
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.74 V
4.74 V
4.74 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX260BCNG+
Tube MAX260 Universal Switched Capacitor e3 interface filter -6.3V 30.545mm 7.5kHz 70C
Analog DevicesMAX260BENG+
Active Filter Dual SW-CAP UNIV 4th Order 7.5kHz 24-Pin PDIP N / IC FILTER ACT MPU PROG 24-DIP
Analog DevicesMAX267AENG+
Tube MAX267 Band Pass e3 interface filter -6.3V 30.545mm 57kHz 85C
Analog DevicesDAC8221FPZ
Digital to Analogue Converter, Dual, 12 bit, 5V to 15V, DIP, 24
Analog DevicesDAC8222FP
24-DIP (0.300 7.62mm) R-PDIP-T24 TIN LEAD D/A CONVERTER digital to analog converter 15V 30.48mm 85C
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 24-Pin PDIP

Descriptions

Descriptions of Analog Devices MAX267ACNG+ provided by its distributors.

Active Filter Dual SW-CAP Band Pass 4th Order 57kHz 24-Pin PDIP N
ROHS3Compliant Lead Free Obsolete CMOS Filter IC 14mA 70C 0.0004kHz 30.545mm
Active Filters Pin-Programmable Universal and Bandpass Filters
IC FILTER BANDPASS PROG 24-DIP
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Response Type: BANDPASS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated