Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX260BENG+

Active Filter Dual SW-CAP UNIV 4th Order 7.5kHz 24-Pin PDIP N / IC FILTER ACT MPU PROG 24-DIP
$ 24.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX260BENG+.

SHENGYU ELECTRONICS

Datasheet26 pages23 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
-16.67%

CAD Models

Download Analog Devices MAX260BENG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX260BCNG+
Tube MAX260 Universal Switched Capacitor e3 interface filter -6.3V 30.545mm 7.5kHz 70C
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 24-Pin PDIP
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin PDIP
MicrochipATF22V10C-7PX
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz EECMOS Technology 5V 24-Pin PDIP
Analog DevicesADM208EANZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM238LJNZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers

Descriptions

Descriptions of Analog Devices MAX260BENG+ provided by its distributors.

Active Filter Dual SW-CAP UNIV 4th Order 7.5kHz 24-Pin PDIP N / IC FILTER ACT MPU PROG 24-DIP
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 870mA 312mOhm DCR 1212 T/R
Tube MAX260 Universal Switched Capacitor e3 interface filter -6.3V 30.545mm 7.5kHz 85C
DUAL SWITCHED CAPACITOR FILTER DIGITALLY PROGRAMMABLE UNIVERSAL PDIP24
Microprocessor Programmable Universal Active Filters
2 2 PDIP-24 Switched Capacitor Filters ROHS
Microprocessor Programmable Un
IC FILTER 7.5KHZ SWITCHED 24DIP
PDIP MPU PROG UNIVERSAL ACTIVE
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Response Type: UNIVERSAL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated