Analog Devices MAX267BENG+

Active Filter Dual SW-CAP Band Pass 4th Order 57kHz 24-Pin PDIP N
$ 24.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX267BENG+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

ShanghaiCT

Inventory History

3 month trend:
-24.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX261BCNG+
ROHS3Compliant Lead Free Active CMOS Filter IC 16mA 70C 4MHz 4.74V~12.6V ±2.37V~6.3V
Analog DevicesMAX262BENG+
ROHS3Compliant Lead Free Active CMOS Filter IC 16mA 85C 140kHz 4.74V~12.6V ±2.37V~6.3V
Analog DevicesMAX268BENG
Tube MAX268 Band Pass e0 interface filter -6.3V 30.545mm 140kHz 85C
Analog DevicesLTC1060ACN#PBF
Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDIP20
STMicroelectronicsM48T02-150PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.75 V to 5.5 V, 24 Pins, PDIP
STMicroelectronicsM48T02-70PC1
MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 100, PCDIP24, 3MA STANDBY

Descriptions

Descriptions of Analog Devices MAX267BENG+ provided by its distributors.

Active Filter Dual SW-CAP Band Pass 4th Order 57kHz 24-Pin PDIP N
Analogue Filter, Bandpass, 57Khz, Dip-24; Ic Filter Type:Bandpass; Filter Order:2Nd; No. Of Filters:2; Supply Voltage Min:2.37V; Supply Voltage Max:6.3V; Filter Ic Case Style:Dip; No. Of Pins:24Pins; Cutoff Frequency:57Khz Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX267BENG+
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Response Type: BANDPASS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated