Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC8221FPZ

Digital to Analogue Converter, Dual, 12 bit, 5V to 15V, DIP, 24
$ 60.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8221FPZ.

HQonline

Datasheet16 pages30 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8221FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.631
$ 24.28
$ 24.28
Stock
122,637
161,679
161,679
Authorized Distributors
6
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
2.22 Msps
2.22 Msps
2.22 Msps
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesDAC8221GPZ
IC DAC 12BIT A-OUT 24DIP 12 Bit Digital to Analog Converter 2 24-PDIP
Analog DevicesDAC8222FP
IC DAC 12BIT DUAL W/BUFF 24-DIP Bit Digital to Analog Converter 24-PDIP
Analog DevicesDAC8248FPZ
IC DAC 12BIT A-OUT 24DIP 12 Bit Digital to Analog Converter 2 24-PDIP
Analog DevicesMX7837JN+
DUAL PARALLEL 8 BITS INPUT LOADING 4 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesMX7847JN+
DUAL PARALLEL WORD INPUT LOADING 4 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesMX7541AJN+
IC DAC 12BIT A-OUT 18DIP / 12 Bit Digital to Analog Converter 1 18-PDIP

Descriptions

Descriptions of Analog Devices DAC8221FPZ provided by its distributors.

Digital to Analogue Converter, Dual, 12 bit, 5V to 15V, DIP, 24
IC DAC 12BIT A-OUT 24DIP 12 Bit Digital to Analog Converter 2 24-PDIP
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.45us Settling Time, PDIP24
Dual 12-Bit Buffered Multiplying CMOS D/A Converter
1us Parallel 5V~15V 12Bit PDIP-24 Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated