Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATF22V10C-15PU

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 24-Pin PDIP
$ 1.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF22V10C-15PU.

TME

Datasheet22 pages29 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.86%

CAD Models

Download Microchip ATF22V10C-15PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

IC PLD 8MC 15NS 20DIP / 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP
MicrochipATF16V8B-15PU
SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP
SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 24-Pin PDIP
Texas InstrumentsTICPAL22V10Z-25CNT
IC PLD 10MC 25NS 24DIP EPIC™ Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP

Descriptions

Descriptions of Microchip ATF22V10C-15PU provided by its distributors.

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 24-Pin PDIP
IC PLD 10MC 15NS 24DIP 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
ATF22V10C Series 5 V 500 Gate 15 ns Electrically Erasable SPLD - PDIP-24
Simple and Complex Programmable, 4.5 to 5.5V, -55 to 125°C, SPDIP-24, RoHS
Microchip SCT
Microchip SPLD, ATF22V10Cseries, 24needle, Through hole mounting, minimum83.3MHzhighest internal frequency, PDIPencapsulation
SPLD LOGIC EEPLD, 15NS, 10 MACROCELLS, DIP-24; SPLD Type: EEPLD; No.of User I/Os: 10I/O s; No. of Logic Cells: 10Logic Cells; IC Case / Package: DIP; No. of Pins: 24Pins; Supply Voltage Min: 4.5V; Supply Vo 68T2462
CPLD Type = EEPLD / Number of Macrocells = 10 / Number of I/Os = 10 / Clock Frequency Max. MHz = 166 / Memory Type = Flash / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 24 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 32.3 / Width mm = 7.1 / Height mm = 4.95

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22V10C-15PU.
  • ATF22V10C15PU