Analog Devices MAX231EWE

Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 120Kbps 10000ns 10.3mm
$ 1.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX231EWE.

Augswan

Datasheet38 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX231EWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 5.313
$ 5.313
Stock
88,872
170,595
170,595
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Texas InstrumentsMAX202IDG4
EAR99 MAX202 Tube RS232 interface transceiver 5V 15mA 141.690917mg 120Kbps
Analog DevicesADM232LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
Analog DevicesMAX202CWE+
MAXIM INTEGRATED PRODUCTS MAX202CWE+. Line Receiver RS232, 2-drivers, 4.5V-5.5V Supply, SOIC-16

Descriptions

Descriptions of Analog Devices MAX231EWE provided by its distributors.

Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 120Kbps 10000ns 10.3mm
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated