Analog Devices MAX202CWE+

MAXIM INTEGRATED PRODUCTS MAX202CWE+. Line Receiver RS232, 2-drivers, 4.5V-5.5V Supply, SOIC-16
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX202CWE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

ShanghaiCT

TME

Inventory History

3 month trend:
-8.55%

CAD Models

Download Analog Devices MAX202CWE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Texas InstrumentsMAX202IDG4
EAR99 MAX202 Tube RS232 interface transceiver 5V 15mA 141.690917mg 120Kbps
Analog DevicesADM232LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
Analog DevicesMAX202CSE-T
TOTEM-POLE INVERTED Full Duplex Non-RoHS Compliant Transceiver 0C~70C 5V 120Kbps 10mus

Descriptions

Descriptions of Analog Devices MAX202CWE+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX202CWE+. Line Receiver RS232, 2-drivers, 4.5V-5.5V Supply, SOIC-16
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
EAR99 MAX202 Tube EXTERNAL CHARGE PUMP interface receiver 5V 15mA 2.35mm 10mus
+5V, RS-232 Transceivers with 0.1µF External Capacitors
IC, TRANSCEIVER, SMD, SOIC16, 202; Device Type: Line Driver / Receiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 16Pins; Opera
Rs232 Transceiver, 120Kbps, Wsoic-16; Ic Type:Rs232 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX202CWE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX202CWE+.