Texas Instruments MAX232DE4

5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232DE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX232DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.813
$ 0.381
$ 0.381
Stock
134,880
757,443
757,443
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
220 kbps
220 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX232DE4.

Related Parts

Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Texas InstrumentsMAX202IDG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
Analog DevicesADM202JRWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
Texas InstrumentsMAX232DWR
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70
Texas InstrumentsMAX202CDWR
RS-232 Interface ICs 5V Dual Line Driver/Receiver
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W

Descriptions

Descriptions of Texas Instruments MAX232DE4 provided by its distributors.

5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70
RS-232 Interface ICs Dual EIA-232 Driver/ Receiver
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
RS-232 TRANSCEIVER, 5V, SOIC-16
IC; TTL/CMOS; SOIC; 0 DEGC; 70 DEGC
IC DUAL EIA-232 DRVR/RCVR 16SOIC
IC TRANSCEIVER FULL 2/2 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -MAX232DE4