Analog Devices ADM232LARZ

Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers
$ 4.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM232LARZ.

element14 APAC

Datasheet20 pages21 years ago

Analog Devices

TME

iiiC

Inventory History

3 month trend:
-23.25%

CAD Models

Download Analog Devices ADM232LARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.625
$ 3.729
$ 3.729
Stock
297,350
488,658
488,658
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
650 mV
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP
Analog DevicesADM232LJRZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TX/RX DUAL RS-232 5VLP 16SOIC
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver, RS-232, 16-Pin, SOIC N, Tube
Analog DevicesMAX202ECWE+T
MAX202 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesMAX232ESE+T
MAX232 Series 120kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16N
Analog DevicesMAX232CSE+T
Multichannel RS-232 driver/receiver, SOIC-16, Maxim Integrated MAX232CSE+T

Descriptions

Descriptions of Analog Devices ADM232LARZ provided by its distributors.

Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers
Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16-Pin SOIC W
RS232 TRANSCEIVER, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Rs232 Transceiver, -40 To 85Deg C; |Analog Devices, Inc. ADM232LARZ
IC TX/RX DUAL RS-232 5VLP 16SOIC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
120Kbps transceiver 2/2 SOP-16-300mil RS232 ICs ROHS
5V POWERED CMOS RS-232 DRIVER/RE
IC TRANSCEIVER FULL 2/2 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated