Texas Instruments MAX202IDG4

5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202IDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
-26.65%

CAD Models

Download Texas Instruments MAX202IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.872
$ 0.553
$ 0.553
Stock
260,174
1,418,465
1,418,465
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsMAX232DE4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesADM202JRWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
Texas InstrumentsMAX232IDW
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube / IC DUAL EIA-232 DRVR/RCVR 16SOIC
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W

Descriptions

Descriptions of Texas Instruments MAX202IDG4 provided by its distributors.

5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
5-VOLT DUAL RS-232 LINE DRIVER/RECEIVER WITH PLUS/MINUS 15-KV ESD PROTECTION Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
Line Driver/receiver, 5V, Esd, 202; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:soic; No. Of Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.