Analog Devices MAX1714AEEP

IC REG CTRLR BUCK 20QSOP / High-Speed Step-Down Controller for Notebook Computers
$ 3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1714AEEP.

Augswan

Datasheet7 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3
$ 2.92
Stock
424,458
359,807
Authorized Distributors
1
4
Case/Package
QSOP
QSOP
Number of Pins
20
20
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX1714BEEE+T
4.5V~5.5V 1 Step-down type SSOP-16-150mil-EP-0.635mm DC-DC Controllers ROHS
Analog DevicesMAX1685EEE+
MAX1685 Series 14V 600 kHz Buck Surface Mount Switching Regulator - QSOP-16
Analog DevicesMAX1960EEP+
MAX1960 Buck Tube e3 DC to DC switching controller 20A 8.65mm 4.95V 500kHz 1MHz
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller
Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO24

Descriptions

Descriptions of Analog Devices MAX1714AEEP provided by its distributors.

IC REG CTRLR BUCK 20QSOP / High-Speed Step-Down Controller for Notebook Computers
DC to DC Controller Synchronous Step-Down 2V to 28V 20-Pin QSOP
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1714AEEP .