Analog Devices MAX1714BEEE+T

4.5V~5.5V 1 Step-down type SSOP-16-150mil-EP-0.635mm DC-DC Controllers ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1714BEEE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1714BEEE+T.

Related Parts

Analog DevicesMAX1685EEE+
MAX1685 Series 14V 600 kHz Buck Surface Mount Switching Regulator - QSOP-16
Analog DevicesMAX1847EEE+
MAX1847 Flyback Tube e3 DC to DC switching controller 200ns 1.2mA 288.002805mg -200V
Analog DevicesMAX1847EEE+T
500kHz 3V~16.5V Buck-boost type 1 SSOP-16-150mil-0.635mm DC-DC Controllers ROHS
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX1714BEEE+T provided by its distributors.

4.5V~5.5V 1 Step-down type SSOP-16-150mil-EP-0.635mm DC-DC Controllers ROHS
Buck Yes 200KHz,300KHz,450KHz,600KHz Transistor Driver 1 5.5V 4.5V QSOP-16
Current Mode PWM Controller 1V to 5.5V 3A 16-Pin QSOP T/R
High-Speed Step-Down Controller for Notebook Computers
MAX1714 Buck Tape & Reel (TR) e3 DC to DC switching controller 3A 4.89mm 5.5V 200kHz 300kHz 450kHz 600kHz
Date Code:0651/0702+;RoHS Compliant:Yes;
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC REG CTRLR BUCK PWM CM 16-QSOP
QSOP HSPD STEP-DOWN CONTROLLER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1714BEEE-T