Analog Devices MAX1685EEE+

MAX1685 Series 14V 600 kHz Buck Surface Mount Switching Regulator - QSOP-16
$ 8.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1685EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco (USA)

iiiC

Inventory History

3 month trend:
-21.70%

CAD Models

Download Analog Devices MAX1685EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1685EEE+.

Related Parts

Analog DevicesMAX1684EEE+
Switching Regulator, Current-mode, 2.3A, 340kHz Switching Freq-Max, BICMOS, PDSO16
Analog DevicesMAX1684EEE+T
IC REG BUCK ADJ/3.3V 1A 16QSOP
Analog DevicesMAX1842EEE+
1A/2.7A, 1MHz, Step-Down Regulators with Synchronous Rectification and Internal Switches
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX1685EEE+ provided by its distributors.

MAX1685 Series 14V 600 kHz Buck Surface Mount Switching Regulator - QSOP-16
Switching Regulator, Current-mode, 2.3A, 680kHz Switching Freq-Max, BICMOS, PDSO16
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 2.7V-14Vin, 1.25V-14Vout, 1Aout, QSOP-16
Buck Yes 600kHz Adjustable (Fixed) 1 14V 1.25V 14V 2.7V QSOP-16 SMD 4.98mm × 3.99mm × 1.65mm
MAX1685 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 3.99mm 1A 667mW
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, CONVERTER, STEP DOWN, PWM, 1685; Topology:Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:14V; No. of Outputs:1Outputs; DC / DC Converter IC Case:QSOP; No. of Pins:16Pins; Output Current:1A; Output Voltag

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX-1685EEE+
  • MAX1685EEE+.