onsemi FAN5182QSCX

Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller
$ 0.506
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5182QSCX.

element14 APAC

Datasheet19 pages19 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of onsemi FAN5182QSCX provided by its distributors.

Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller
DC/DC Cntrlr Triple-OUT Step Down 3000kHz 20-Pin QSOP T/R
DC DC CNTRLR TRIPLE-OUT SYNC BUC / Switch IC Channel
- Analog Switches - Special Purpose ROHS
CTRLR, BUCK ADJ 1, 2, 3-PHASE, SMD; Voltage Regulator Case Style:QSOP; No. of Pins:20; Operating Temperature Range:0°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Adjustable Output Voltage Max:5V; Adjustable Output Voltage Min:0.8V; Base Number:5182; Frequency:3MHz; Input Voltage Max:13.2V; Output Voltage Max:5V; Package / Case:QSOP; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd