Analog Devices MAX144AEPA+

2-Channel Single ADC SAR 108ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT 108KSPS 8-DIP
$ 17.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX144AEPA+.

_legacy Avnet

Datasheet16 pages27 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX144AEPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.35
$ 21.25
$ 21.25
Stock
74,354
622,433
622,433
Authorized Distributors
2
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
108 ksps
108 ksps
108 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX144ACPA+
2-Channel Single ADC SAR 108ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT 108KSPS 8-DIP
Analog DevicesMAX145BCPA+
ADC Single SAR 108ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX144BCPA
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8
Texas InstrumentsADC121S051CISD/NOPB
IC ADC 12BIT SAR 6WSON / 12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Analog DevicesLTC1286IN8#PBF
IC ADC 12BIT SAR 8DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Analog DevicesLTC1298IN8#PBF
2-Channel Single ADC SAR 11.1ksps 12-bit Serial 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX144AEPA+ provided by its distributors.

2-Channel Single ADC SAR 108ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT 108KSPS 8-DIP
Unipolar DUAL External SAR Analog to Digital Converter -40C~85C 5.3V 13Weeks 727mW
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated