What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADC121S051CISD/NOPB

IC ADC 12BIT SAR 6WSON / 12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
$ 1.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121S051CISD/NOPB.

Augswan

Datasheet24 pages11 years ago

Texas Instruments

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-6.85%

CAD Models

Download Texas Instruments ADC121S051CISD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.823
$ 1.474
Stock
384,784
233,770
Authorized Distributors
2
2
Case/Package
DIP
-
Number of Pins
6
6
Number of Bits
12
-
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC121S051CISD/NOPB.

Descriptions

Descriptions of Texas Instruments ADC121S051CISD/NOPB provided by its distributors.

IC ADC 12BIT SAR 6WSON / 12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
1-Channel Single ADC SAR 500ksps 12-bit Serial 6-Pin WSON EP T/R
Single Channel, 200 to 500 ksps, 12-Bit A/D Converter 6-WSON -40 to 85
2.7V~5.25V 72dB 500Ksps 12bit 1 12 DSP,SPI Single-Ended 2.7V~5.25V SAR SON , 2.2mm*2.5mm*800¦Ìm
6-WDFN Exposed Pad ADC121S051 SPI Serial ACTIVE (Last Updated: 4days ago) analog digital converter 800mum 3mA 500ksps 10mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121S051CISDNOPB