What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1286IN8#PBF

IC ADC 12BIT SAR 8DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
$ 11.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1286IN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1286IN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.935
$ 10.5
$ 10.5
Stock
102,151
134,713
134,713
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
12.5 ksps
12.5 ksps
12.5 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
0.75 LSB
0.75 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
9 V
9 V
9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1286IN8#PBF.

Related Parts

Analog DevicesLTC1298IN8#PBF
2-Channel Single ADC SAR 11.1ksps 12-bit Serial 8-Pin PDIP N Tube
Analog DevicesLTC1092CN8#PBF
1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin PDIP N Tube
Analog DevicesMAX1240ACPA
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX1241ACPA
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX144BCPA
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8
Analog DevicesLTC1291DCN8#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8
MicrochipMCP3202-BI/P
2-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin PDIP - Tube
Analog DevicesMAX1241BCPA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX1241ACPA+
+2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO | IC ADC 12BIT SAR 8DIP
Analog DevicesMAX144BCPA+
2-Channel Single ADC SAR 108ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT 108KSPS 8-DIP
Texas InstrumentsADS1286PB
ADC Single SAR 20ksps 12-bit Serial 8-Pin PDIP
Texas InstrumentsADC121S051CISD/NOPB
IC ADC 12BIT SAR 6WSON / 12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)

Descriptions

Descriptions of Analog Devices LTC1286IN8#PBF provided by its distributors.

IC ADC 12BIT SAR 8DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
1-Channel Single ADC SAR 12.5ksps 12-bit Serial 8-Pin PDIP N Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
Micropower Sampling 12-Bit A/D Converters In S0-8 Packages

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1286IN8-PBF