Analog Devices MAX144BCPA

ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8
$ 6.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX144BCPA.

DigiKey

Datasheet16 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.35
$ 21.25
$ 21.25
Stock
60,456
607,660
607,660
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
108 ksps
108 ksps
108 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX1241ACPA
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
Texas InstrumentsADC121S051CISD/NOPB
IC ADC 12BIT SAR 6WSON / 12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Analog DevicesMAX145BCPA+
ADC Single SAR 108ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX145ACPA+
ADC Single SAR 108ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesLTC1298IN8#PBF
2-Channel Single ADC SAR 11.1ksps 12-bit Serial 8-Pin PDIP N Tube
Analog DevicesLTC1092CN8#PBF
1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX144BCPA provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8
+2.7V, Low-Power, 2-Channel, 108ksps, Serial 12-Bit ADCs in 8-Pin μMAX | IC ADC 12BIT SAR 8DIP
ADC Single SAR 108ksps 12-bit Serial 8-Pin PDIP N
DUAL External SAR SPI Analog to Digital Converter 0C~70C 5.3V 7mus 108k
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated