What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1298IN8#PBF

2-Channel Single ADC SAR 11.1ksps 12-bit Serial 8-Pin PDIP N Tube
$ 14.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1298IN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-0.31%

CAD Models

Download Analog Devices LTC1298IN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.53
$ 12.12
Stock
108,165
110,586
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
11.1 ksps
11.1 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
0.75 LSB
Number of A/D Converters
-
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1298IN8#PBF.

Related Parts

Analog DevicesLTC1286IN8#PBF
IC ADC 12BIT SAR 8DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Analog DevicesMAX1241ACPA
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX144BCPA
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8
Analog DevicesMAX1241BCPA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesLTC1092CN8#PBF
1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin PDIP N Tube
Texas InstrumentsADC121S051CISD/NOPB
IC ADC 12BIT SAR 6WSON / 12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
MicrochipMCP3202-BI/P
2-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin PDIP - Tube
Analog DevicesMAX1241ACPA+
+2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO | IC ADC 12BIT SAR 8DIP
Analog DevicesMAX144BCPA+
2-Channel Single ADC SAR 108ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT 108KSPS 8-DIP
Texas InstrumentsADS1286PB
ADC Single SAR 20ksps 12-bit Serial 8-Pin PDIP

Descriptions

Descriptions of Analog Devices LTC1298IN8#PBF provided by its distributors.

2-Channel Single ADC SAR 11.1ksps 12-bit Serial 8-Pin PDIP N Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8
MS-ADC/General Purpose, 12-bit 11.1ksps Micropower SAR ADC
Micropower Sampling 12-Bit A/D Converters In S0-8 Packages
8-DIP (0.300 7.62mm) LTC1298 SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 3.937mm 0.64mA 11.1ksps 500mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1298IN8-PBF