Analog Devices LMX321AUK+

GULL WING OPERATIONAL AMPLIFIER BIPOLAR AUTOMOTIVE op amp amplifier circuit 72dB 125C 1.3MHz 106.02dB
$ 0.461

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LMX321AUK+.

_legacy Avnet

Datasheet15 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LMX321AUK+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 0.461
$ 0.461
Stock
97,702
612,557
612,557
Authorized Distributors
1
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
1
1
Slew Rate
-
1 V/µs
1 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
-
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
72 dB
72 dB
72 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
7 V
7 V
7 V
Operating Supply Current
-
120 µA
120 µA

Related Parts

STMicroelectronicsLMV321ILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
STMicroelectronicsLMV321RILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
STMicroelectronicsLMV321RIYLT
Low power rail-to-rail input/output op-amp, -40 to 125°C, SOT23-5L, Tape and Reel
MicrochipMCP6071T-E/OT
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
MicrochipMCP6001T-I/OT
Operational Amplifier, 1-Channels, 1 MHz, 0.6 V/us, 1.8 V to 6 V, 5 Pins, SOT-23
Op Amp Single Low Power Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices LMX321AUK+ provided by its distributors.

GULL WING OPERATIONAL AMPLIFIER BIPOLAR AUTOMOTIVE op amp amplifier circuit 72dB 125C 1.3MHz 106.02dB
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO5
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated